Texas Instruments Synthesize-Meta Tags

Texas Instruments-Hero Banner

Texas Instruments Wideband PLLatinum RF

Texas Instruments-title

Texas Instruments High Performance

Long Copy body 1

Wideband PLLatinum RF Synthesizer, LMX2582

The LMX2582 is a low-noise, wideband RF PLL with integrated VCO that supports a frequency range from 20 MHz to 5.5 GHz. The device supports both fractional-N and integer-N modes, with a 32-bit fractional divider allowing fine frequency selection. Integrated noise of 47 fs for 1.8 GHz output makes it an ideal low noise source. Combining best-in-class PLL and integrated VCO noise with integrated LDOs, this device removes the need for multiple discrete devices in high performance systems.

The device accepts input frequencies up to 1.4 GHz, which combined with frequency dividers and programmable low noise multiplier allows flexible frequency planning. The additional programmable low noise multiplier lets users mitigate the impact of integer boundary spurs. In Fractional-N mode, the device can adjust the output phase by a 32-bit resolution. For applications that need fast frequency changes, the device supports a fast calibration option which takes less than 25 µs.

This performance is achieved by using single 3.3-V supply. It supports 2 flexible differential outputs that can be configured as single-ended outputs as well. Users can choose to program one output from the VCO and the second from the channel divider. When not being used, each output can be muted separately.

Static HTML

Features

Output Frequency Range from 20 to 5500 MHz Industry Leading Phase Noise Performance

  • VCO Phase Noise: –144.5 dBc/Hz at 1-MHz Offset for 1.8 GHz Output
  • Normalized PLL Noise Floor: –231 dBc/Hz
  • Normalized PLL Flicker Noise: –126 dBc/Hz
  • 47 fs RMS Jitter (12 kHz to 20 MHz) for 1.8GHz Output
 

Input Clock Frequency up to 1400 MHz Phase Detector Frequency up to 200 MHz, and up to 400 MHz in Integer-N Mode Supports Fractional-N and Integer-N Modes Dual Differential Outputs Innovative Solution to Reduce Spurs < 25-µs Fast Calibration Mode Programmable Phase Adjustment Programmable Charge Pump Current Programmable Output Power Level SPI or µWire (4-Wire Serial Interface) Single Power Supply Operation: 3.3 V

Texas Instruments Product 1 - Grid

Texas Instruments

宽带PLLatinum射频合成器,LMX2582

LMX2582是一款低噪声,宽带RF PLL,搭载了集成型VCO,支持20 MHz至5.5 GHz的频率范围。

pllatinum-RF-synthesizer-lmx-2582