Typical applications
Telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC.
Manufacturer Part #: 1-1462037-4
| Electrical Characteristics | Contact Features | Mechanical Attachment |
|---|---|---|
| Contact Voltage Rating (VAC) 250 | Terminal Type PCB-SMT | Mounting Type Printed Circuit Board |
| Contact Voltage Rating (VDC) 220 | Contact Current Rating (A) 2 | |
| Coil Power Rating (DC) (mW) 140 | Contact Arrangement 2 Form C (CO) | |
| Insulation Initial Resistance (MΩ) 1000000 | Contact Material PdRu | |
| Coil Voltage Rating (VAC) 5 | Contact Number of Poles 2 |
