Custom Meta Tags

Hero Banner

TDK

Main Title - 2609

TDK SensEI Launches edgeRX: AI predictive maintenance & vision

Mixed Media-202609 tdk

TDK SensEI (TDK edge AI)  delivers two core technology pillars — edgeRX​ for equipment predictive maintenance and edgeRX Vision​ for industrial AI visual inspection — helping manufacturers shift from reactive repairs and manual inspection to proactive prediction and intelligent decision-making.        

The integrated hardware-software edgeRX solution combines edge smart sensors, high-performance industrial gateways, an AI analytics platform, and a visual O&M dashboard. Operating at the edge around the clock, it captures vibration, temperature, acoustics and magnetometer data, and applies both physics-based models and AI algorithms to diagnose more than 60 fault types. The platform delivers continuous equipment health monitoring, Remaining Useful Life (RUL) prediction, an intelligent alert agent, O&M reports, and multi-device dashboards for smarter decision-making.        


Features

  • Multi-modal data acquisition and fusion sensing​ across vibration, acoustics, magnetic field, and temperature
  • High-frequency, high-precision, high-speed sampling​ — 3-axis  / 6-axis 
  • Low-latency edge AI analytics​ with adaptive model learning
  • Lightweight AI inference​ for early detection of potential faults and proactive prediction
  • End-to-end closed-loop platform​ enabling rapid deployment and continuous optimization
  • AI diagnostic reports and alert agent, with multi-device applications and data dashboards

Long Copy

Applications

  • Compressed air leak detection
  • Acoustic anomaly detection
  • Rotating equipment condition analysis
  • Shaft alignment analysis
  • Oil & gas leak detection
  • Railway component & bearing anomaly detection
  • Target Industries:
  • Manufacturing:​ Lithium batteries · Semiconductors · Precision machining · Steel
  • Energy & Utilities:​ Power · Natural gas · Oil & gas
  • HVAC & Smart Buildings
  • Warehousing & Logistics · Industrial Facilities

Key components

  • edgeRX Pro — High-Performance Smart Sensor for Equipment Monitoring & Predictive Maintenance(Newly launched, August 2026)
  • MCU:​ Up to 120 MHz
  • Storage:​ 512 Mbit QSPI Flash
  • IMU:​ 6-axis
    • 3-axis accelerometer — vibration monitoring
    • 3-axis gyroscope — rotation and motion detection
  • Additional Sensing Modalities:​ 3-axis magnetometer and temperature monitoring
  • Protection:​ IP67
  • Power Supply:​ 5,400 mAh lithium-ion battery — up to 5-10 year maintenance-free operation; also supports wired power (dual-mode)
  • Certifications:​ FCC, CE, SRRC, MIC

Grid Box Light - Simple

Get support

 
Have a question, or would like to discuss your design in detail? Our experts are on hand to help.
 
Contact us