Custom Meta Tags

Hero Banner-SmartBond

SmartBond™ DA14586

Main Title-SmartBond

SmartBond™ DA14586 Bluetooth® 5 SoC

Static HTML_3-VD

"Dialog Semiconductor's SmartBond DA14586 is the smallest, lowest power, and most integrated Bluetooth 5 SoC with integrated Flash.


Connected devices are constantly evolving. New generations appear that are smarter, more full featured, and have longer battery lifetimes. To enable this, SmartBond has evolved too. Dialog Semiconductor's DA14586 offers designers all the benefits of the industry-leading DA14580 but with even greater flexibility to create more advanced applications from the smallest footprints and power budgets.

 

As part of the Dialog SmartBond family, the DA14586 is the smallest, lowest power, and most integrated Bluetooth solution available. It supports all Bluetooth developments up to and including Bluetooth 5 and Bluetooth low energy Mesh. 

Like all SmartBond solutions, the DA14586 is easy to design-in and supports standalone as well as hosted applications. It is supported by a complete development environment and Dialog’s SmartSnippets™ software that helps users optimize their software for power consumption.

For highly cost sensitive applications, the family also offers the SmartBond DA14585 with integrated one-time-programmable memory as an alternative to Flash memory.

Features

  • Complies to the Bluetooth 5 core specification
  • Integrated 2 Mb Flash
  • Extended user RAM (96 kB)
  • Low operating voltage (1.8 V to 3.6 V)
  • I2S and PDM audio interfaces

 

Table

Benefits Applications
  • Large memory to build complex applications
  • Longest battery life
  • Suitable for Bluetooth Mesh
  • Low system Bill of Materials
  • Remote controls
  • Proximity tags and trackers
  • Beacons
  • Connected medical devices
  • Smart home
  • Human Interface Devices
  • VR controllers
  • Connected sensors
  • Wireless charging

Brightcove Video

SmartBond™ DA14586

Grid Box Light_1-SmartBond

SmartBond™

DA14586 Bluetooth® 5 SoC

SmartBond™ got even smarter and more flexible The DA14586 is the smallest, lowest power, and most integrated Bluetooth solution available.

Right Rail Card Dark-SmartBond-DA14585

Right Rail Card Dark_1