Custom Meta Tags

Hero Banner

Samtec

Main Title

Generate® High-Speed 0.80 mm Pitch Edge Card Sockets

Mixed Media

0.80 mm pitch edge card sockets featuring Edge Rate® contacts optimized for signal integrity performance

Samtec's HSEC8 edge card sockets are available in vertical, pass-through, right-angle, or edge mount orientations and with elevated stack heights to 30 mm. HSEC8 is rated for speeds up to 56 Gbps PAM4 and mates with standard 1.60 mm (0.062″) thick cards. They also feature optional ruggeded options such as weld tabs and board locks for use in harsh environments.

Samtec's HSEC8 edge card sockets use Samtec's Edge Rate® contact system that is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mates on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features and Applications

Features

Features Applications
  • 56 Gbps PAM4 performance
  • Rugged Edge Rate® contacts
  • Card slot: 1.60 mm (.062")
  • Single-ended and differential pairs
  • Vertical, right-angle, edge mount
  • Optional board locks and cable latching features
  • Optional weld tab for mechanical strength
  • Industrial
  • Military & Aerospace
  • Computer & Semiconductor
  • Datacom
  • Medical
  • Automotive
  • Instrumentation


Samtec Generate® High-Speed 0.80 mm Pitch Edge Card Sockets

Samtec Logo HTML

Static HTML_1