Custom Meta Tags

Hero Banner

Samtec

Main Title

Edge Rate® rugged, high-speed connector strips

Mixed Media

Rugged high-speed connector strips featuring contacts optimized for SI performance, increased durability and cycle life.        

Samtec's ERM8 and ERF8 series are high-speed 0.80 mm pitch strips that features Samtec’s Edge Rate® contact system and are designed for high speeds up to 56 Gbps PAM4, as well as high-cycle applications. The smooth broad-milled contact surface increases wear life, while the minimized parallel surface area reduces broadside coupling and crosstalk. This also lowers insertion and withdrawal forces, allowing the connectors to be zippered when unmating. An extended 1.5 mm contact wipe ensures a reliable connection. These series feature incredible design flexibility including up to 200 total positions, 7 mm thru 18 mm stack heights, differential pairs, hot swap option, and a choice of orientation – vertical, right-angle, or edge mount. Optional rugged features are available, such as metal latching for increased retention force and extended guide posts with or without shielding. Many high-speed protocols are supported, such as Ethernet and PCI Express®. They have also passed Samtec's SET (Severe Environment Testing), which is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Learn more

Static HTML_2

Features/Applications

Table

Features Applications
  • 56 Gbps PAM4 performance
  • Rugged Edge Rate® contact
  • Smooth broad milled contact surface for increased wear life
  • Positions: Up to 200
  • 1.5 mm contact wipe
  • Stack Height: 7 mm–18 mm
  • Latching, differential pair and extended guide post options
  • 360º shielding available
  • High mating cycles to 1,000
  • Voltage rating: 225 VAC/318 VDC max
  • SET (Severe Environment Testing) Qualified Product
  • Final Inch® break out region data available
  • Current rating: 2.2 A max
  • SureCoat™ Silver -Ax plating for high temp environments, improved durability and cost efficiency
  • Automotive
  • Industrial
  • Military & Aerospace
  • Computer & Semiconductor
  • Datacom
  • Medical

Samtec Logo HTML

Static HTML_1