Custom Meta Tags

网页内容查看器

警告

警告

找到无效配置。 请与管理员联系。

 

On Semi LLI RGB-IR Title

RGB-InfraRed

RGB InfraRead Content (LC)

Technology for low lighting imaging

RGB-InfraRed (RGB-IR) is a different filter type where one green spot in the standard Bayer Color Filter Array (CFA) is substituted with a spot which admits the Near-Infrared (NIR) wavelength to reach the sensor. 
 

Standard Bayer RGB CFA RGB-IR
Color matrix with a Standard Bayer RGB CFA Color matrix with RGB-IR


This RGB-IR filter lets the sensor to be used as a standard color and as a NIR sensor. This is very useful in applications where the camera needs to be used in very different light conditions (i.e. day and night): during the night, the scene can be illuminated with a InfraRed light source which is only visible by the camera and not by the human eye.

The drawback of this technology is a loss of the quantum efficiency for the RGB wavelengths.

Here two quantum efficiency plots are taken from a sensor which shows the difference between a conventional Bayer CFA and an RGB-IR filter. As you can see, using the RGB-IR filter will slightly drop the quantum efficiency of the RGB wavelengths.

 

 

 

网页内容查看器

警告

警告

找到无效配置。 请与管理员联系。