Custom Meta Tags

网页内容查看器

警告

警告

找到无效配置。 请与管理员联系。

 

ON Semi IT-EMCCD Title

IT-EMCCD

IT-EMCCD text (LC)

Interline Transfer Electron Multiplication CCD

Technology for low lighting imaging

Interline Transfer EMCCD combines the high imaging performance available from Interline Transfer CCD technology with the sub-electron noise floor provided by electron multiplication. This combination allows products based on this technology to provide the sensitivity to image under sub-lux illumination, such as the darkest shadows of an alley way, while retaining the dynamic range needed to extend this image capture to the brightest highlights – allowing a single camera to image from sunlight to starlight.

Devices using this technology include both a standard CCD output as well as an electron multiplied output, allowing a pixel-by-pixel decision to be made during image readout. Pixels from the brightest part of the image are sent to the standard output while pixels from the darkest part sent to the electron multiplication output, providing additional amplification only to those parts of the scene that need it.  

Low Light Imaging - GBL

Woman taking a selfie at night

Low lighting imaging

Learn more about ON Semiconductor image sensors for low lighting conditions.

Blank Space HTML

   

Responsive Image

ON Semi IT-EMCCD image 1 description

Traditional Interline CCD lacks the sensitivity to “see in the dark”

ON Semi IT-EMCCD image 2

ON Semi IT-EMCCD image 2 description

Traditional EMCCD overflows when imaging bright scenes

ON Semi IT-EMCCD image 3

ON Semi IT-EMCCD image 3 description

IT-EMCCD provides information for both bright and dark parts of scene