Custom Meta Tags

Hero Banner

Nordic Thingy:52

Main Title

Nordic Thingy:52 – IoT Sensor Kit

Body - Nordic Thingy52

The Nordic Thingy:52™ is an easy to use development platform for IoT, designed to enable people who want to develop IoT product prototypes and demos without building HW or writing FW. The Nordic Thingy:52 is built around the nRF52832 Bluetooth SoC and is connected to several sensors on the board. The functionality of the sensors e.q., On/OFF, sampling rate, etc can be configured over-the-air via a Bluetooth API. Meaning that it is possible to create demos and prototypes without actually programming the device.  

In addition to sensors, the Nordic Thingy:52 also have built-in microphone and speaker to support audio features. That makes it possible to send audio from the device to the app and from the app to the Thingy:52.

The Nordic Thingy:52 comes pre-programed and all needed is to download the Nordic Thingy:52 app to you phone to get started. The app is available for both iOS and Android. It also comes with support for the IF This Then That (IFTTT) cloud services making it easy to interact to service and applications supporting IFTTT e.q., Philips Hue, Facebook, Gmail etc.

If you want to write FW on the Nordic Thingy:52, it is possible to connect a debugger and write your own firmware. Source code for both the FW running on the nRF52832 as well as source code for the apps are available on www.nordicsemi.com.

 

 

 

Table-nordic-thingy52

KEY FEATURES APPLICATIONS
  • Affordable, rapid prototyping and development solution
  • No need to develop FW
  • Over-the-air configurable
  • Bluetooth low energy
  • NFC for pairing
  • Accelerometer, gyro scope, compass, color, temperature, air quality sensor
  • Microphone
  • Speaker
  • Built-in Li-ion battery
  • Advanced connected wearables
  • IoT sensors and hubs
  • Sports and Medical
  • Connected Smart Home sensors and controllers
  • Connected building sensors and controllers
  • Smart City sensors
  • Advanced voice enabled HID devices
  • Remote control toys

Nordic Thingy - Grid

Nordic

Nordic Thingy:52

Nordic Thingy:52™ 是一种易于使用的物联网开发平台,旨在让有意开发物联网产品原型和演示板的人无需再搭建硬件或编写固件。

contact-us-right

联系我们

对产品、价格或服务有任何问题,欢迎您联系安富利销售代表。

取得联系