Microchip's award-winning PolarFire® FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability.
This family of products spans from 100K Logic Elements (LEs) to 500K LEs, features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs.
Applications
- Wireline access networks and cellular infrastructure
- Defense and commercial aviation markets
- Industrial automation
- Internet of Things (IoT)
Features
PolarFire® Mid-Range FPGAs
- Cost-optimized, lowest power in their class
- 250 Mbps to 12.7 Gbps transceivers
- 100K to 500K LEs, up to 33 MB RAM
- Best-in-class security and exceptional reliability
PolarFire® SoC FPGAs
- Deterministic, coherent 64-bit multi-core RISC-V CPU
- 25K to 460K LEs featuring 12.7 Gbps transceivers
- Up to 50% lower power than alternatives
- Integrated DDR3/4, LPDDR3/4 controller and PHY
RT PolarFire® Radiation-Tolerant FPGAs
- Immune to configuration upsets
- 50% lower power than SRAM FPGAs
- 250 Mbps to 10 Gbps transceivers
Block diagram