Custom Meta Tags

Hero Banner - 201810 ST

Maxim Integrated

Main Title - AAC2018102H Maxim

MAXREFDES101#: Health Sensor Platform 2.0

Mixed Media - 201810B Maxim

The MAXREFDES101# is a unique evaluation and development platform in a wrist-worn wearable form factor that demonstrates the functions of a wide range of Maxim’s products for health-sensing applications. This second-generation health sensor platform (a follow-on to the MAXREFDES100#) integrates a PPG analog-front-end (AFE) sensor (MAX86141), a biopotential AFE (MAX30001), a human body temperature sensor (MAX30205), a microcontroller (MAX32630), a power-management IC (MAX20303), and a 6-axis accelerometer/gyroscope. The complete platform includes a watch enclosure and a biometric sensor hub with an embedded heart-rate algorithm (MAX32664). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation, and customized development.

Static HTML - 201810B FP

Features

  • Photoplethysmography (PPG)
  • Biopotential measurement (ECG)
  • Skin temperature
  • Embedded heart-rate algorithm
  • Motion and rotation
  • Wearable watch form factor


Applications

  • Wearable sports watch
  • Healthcare tracker
  • On-demand ECG monitor
  • Heart signal data tracker

 

Grid Box Light_201811 Onsemi FP

ON Semiconductor

AR0143AT

1/4英寸1.3 Mp数字图像传感器