Custom Meta Tags - infineon-psoc-control

2606 anzlprfsom65dr-Hero Banner

New Product

Long Copy

Accelerate Motor Control Development with Infineon PSOC™ Control C3 MCUs

Build high-efficiency motor drives faster, smarter, and with less development effort.

Mixed Media - infineon-psoc-control

Leverage Infineon's PSOC™ Control C3 Entry and Main Line MCUs together with ModusToolbox™ Motor Suite to simplify motor control design, reduce time-to-market, and achieve exceptional performance for industrial, appliance, HVAC, robotics, and power conversion applications. 

Real-Time Motor Control. Rapid Development. Maximum Efficiency.

Whether you're building single-motor systems or advanced dual-motor applications with PFC and wide-bandgap power devices, the PSOC™ Control C3 family delivers the processing power, control peripherals, and security features required for next-generation motor control designs.

Why Engineers Choose PSOC™ Control C3

✔  Optimized for motor-control applications
✔  Arm® Cortex®-M33 architecture
✔  Advanced real-time control peripherals
✔  High-speed ADCs and high-resolution PWM capability
✔  Built-in security and secure boot
✔  Comprehensive software ecosystem with Motor Suite
✔  Ready-to-use middleware, GUI tools, and code examples

Static HTML


 

PSOC™ Control C3 Entry Line (C3M3)

Ideal for Single-Motor Drive Applications

Designed for efficient and cost-optimized motor control systems, C3M3 combines advanced control peripherals with low-power operation and robust security.

Best For

  • Industrial drives
  • Fans and pumps
  • Home appliances
  • Small robotics systems

A New Low-Power RFSoC System-on-Module

A New Low-Power RFSoC System-on-Module

 

 

 

Key features

  • 100 MHz Arm® Cortex®-M33
  • Up to 256 KB Read-While-Write Flash
  • 64 KB SRAM with ECC
  • CORDIC Math Coprocessor
  • 6 Msps, 12-bit ADC
  • Advanced 16-bit and 32-bit TCPWMs
  • PSA Level 2 Security
  • Secure Boot
  • Six Power Modes Including Deep Sleep
  • CAN FD Connectivity Support 

 


Low power — designed for handheld and portable systems:

  • < 1W in ultra-low power mode — measured at 12V input with all peripherals in sleep, DDR4 in self-refresh, and RF disabled. The R5F core remains alive for wake-on-event and system monitoring
  • Compact 9 × 13 cm SOM form factor
  • This is not a lab-only evaluation board — it's a module designed to go into real portable products.

System integration:

  • 8× GTY high-speed transceivers + 4× PS-GTR lanes
  • GbE, USB 2.0
  • SEAM board-to-board connector to carrier board, with RF signals routed to SMA
  • Reference carrier board and evaluation kit available
A New Low-Power RFSoC System-on-Module

 

 

Static HTML_1

Who should care about this

If you're building any of the following, this module was designed for you:

  • Software-defined radio platforms — multi-channel TX/RX on a single module
  • Portable spectrum monitoring and analysis tools — sub-1W standby makes handheld viable
  • Embedded RF sensing and signal acquisition nodes — compact, low-power, field-deployable
  • Test and measurement equipment — rapid prototyping with integrated RF
  • Multi-channel RF receiver / transmitter systems — 6T6R out of the box
     

Built to last

AMD's UltraScale+ adaptive SoCs are supported through 2045, with typical product lifespans extending well past 15 years. When you design on this platform, you're not chasing obsolescence — you're building on a foundation that will be there for the life of your product.
 

The bottom line

The ANZLPRFSOM65DR puts 6T6R wideband RF capability, heterogeneous Arm processing, and programmable logic into a 9 × 13 cm module that sips under 1 watt in standby. It eliminates the need for external RF data converters, slashes PCB area, and brings what was previously a rack-mounted capability into the palm of your hand.

We're ready to show you what it can do.
 

👉 Book a demo — reach out to us directly or email AvnetANZ@avnet.com