高效马达控制IC系列
iMOTION™ IMC100是应用于变频马达控制的高度集成IC系列。通过集成控制永磁同步电机(PMSM)所需的硬件和算法,为任何电机系统以最低的系统和开发成本实现最短上市时间。
英飞凌久经考验的专利运动控制引擎(MCE)利用单电阻或桥臂电流反馈实现磁场定向控制(FOC),并采用带正弦信号的空间矢量PWM最大程度地提高能效。它还集成了过压、欠压、过流、转子堵转等多种保护功能。MCEWizard和MCEDesigner 等强大工具将部署变频器的工作量减少到只需轻松配置相关电机的MCE。
IMC100系列利用一个新的硬件平台,带来了一整套创新模拟电机控制外设。
新一代MCE不仅进一步提升了控制算法的性能,还增加了精准转子定位传感器支持等功能、即时可用的PFC算法和更多更快的主机接口选项。
关键特性
- Ready-2-use solution for variable speed drive with or without power factor correction (PFC)
- Integrated motor control algorithm based on PMSM motor
- Integrated protection features for power stage & motor
- Support for IEC/UL 60335 (safety for home appliances)
目标应用
- Aircon
- Small pumps & fans
优势
- Ready-to-use for any variable speed drive
- High efficiency using Field Oriented Control
- Flexible Configuration via iMOTION™ tools
- Integrated control for boost & totem pole PFC
- Highest Flexibility on position/ current sensing and host interfaces
- Support for functional safety - IEC 60335
- Strong protection for power stage and motor