CoolGaN 600 V e-mode HEMTs:
The newly launched CoolGaN 600 V e-mode HEMTs are built with a reliable normally-off concept, optimized for fast turn-on and turn-off. They enable high efficiency and density levels in switched mode power supplies (SMPS) showing the best figures of merit (FOMs) of all currently available 600 V devices. CoolGaN switches come with lowest gate charge and excellent dynamic performance in reverse conduction. This allows much higher frequency operations, thus improving power density by reducing the overall size of passive components. Infineon’s CoolGaN 600 V e-mode HEMTs enable highest power factor correction (PFC) efficiency (>99.3 percent for 2.5 kW PFC) and significantly higher density for the same efficiency (>160 W/in 3 for 3.6 kW LLC with >98 percent efficiency). The linear output capacitance leads to 8-10 times lower dead time in resonant topologies.
CoolGaN comes with an industry leading reliability in the market. During the quality management process, it is not only the device, which is thoroughly tested but also its behavior in the application environment. This ensures that CoolGaN switches meet and even exceed the highest quality standards.
GaN EiceDRIVER ICs:
Infineon’s new EiceDRIVERICs - the 1EDF5673K, 1EDF5673F and 1EDS5663H are a perfect fit for the CoolGaN e-mode HEMTs. They are developed to ensure robust and highly efficient CoolGaN switch operation while minimizing R&D efforts and shortening time-to-market. Unlike gate driver ICs for power MOSFETs, the Infineon CoolGaN tailor-made gate driver ICs provide a negative output voltage to rapidly turn off GaN switches. For the entire duration the switch is intended to be off, the GaN EiceDRIVER ICs can firmly hold the gate voltage at zero. This protects the GaN switch against spurious turn-on, even for the first pulse, which is essential for robust SMPS operations. The GaN gate driver ICs allow constant GaN HEMT switching slew rates, virtually independent from duty cycle or switching frequency. This ensures operational robustness and high power efficiency, and greatly reduces R&D time. Galvanic isolation is integrated for operational robustness in hard switching applications. It also provides protection between the primary and secondary side of an SMPS and between power and logic stages where needed.
Key features
- The most reliable GaN-based solution, delivering highest performance amongst all available GaN devices
- Manufacturing expertise throughout the entire supply chain
- Global application design support
- Broad portfolio including switches and drivers
Applications
- Server
- Telecom
- Adapter and charger
- Wireless charging
- Class D Audio