Custom Meta Tags - ADEFTI0500

2606 anzlprfsom65dr-Hero Banner

System-on-Module (SOM)

Long Copy

ADEFTI0500

Reconfigurable Digital Radio System-on-Module

Mixed Media - ADS ADEFTI0500

Built on the AMD Zynq™ UltraScale+™ RFSoC Gen3 ZU48DR, the ADEFTI0500 is an ultra-high-performance, reconfigurable radio platform designed to accelerate the development and deployment of complex wireless and RF applications.

By integrating RF data converters, FPGA acceleration, embedded processing, memory, and high-speed connectivity into a compact System-on-Module, ADEFTI0500 reduces development complexity and enables faster time-to-market for next-generation communication and sensing systems.

Ideal for:

  • 4G LTE & 5G Wireless Infrastructure
  • Cable Access Remote PHY Nodes
  • Phased Array Radar Systems
  • Software Defined Radio (SDR)
  • Advanced RF and Signal Processing Applications

Static HTML_2

Why ADEFTI0500?

✓  Accelerate wireless system development

✓  Reduce RF design complexity

✓   Enable fully programmable direct RF sampling

✓  Support multi-band and multi-mode radio architectures

✓  Shorten design cycles with an integrated RFSoC platform

✓  Scale from prototype to deployment on a single hardware platform

 


Why AMD Zynq™ UltraScale+™ RFSoC?

GBL_202609 RFSoC SOM family

Avnet

RFSOC system on modual (SOM)

The integration of direct RF-sampling data converters onto a single SoM eliminates the need for external data converters, 50% reduced power and footprint over a multi-component solution–including eMMC and DDR.

Static HTML

Reconfigurable Digital Radio System-on-Module

 

Built on AMD's highly integrated RFSoC architecture, the platform combines:

  • Quad-core ARM® Cortex®-A53 Processing System
  • Dual-core ARM® Cortex®-R5 Real-Time Processors
  • 16nm UltraScale+ FPGA Fabric
  • Embedded Peripherals and High-Speed Connectivity
  • Integrated RF Data Converters supporting operation up to 6 GHz RF bandwidth


Direct RF sampling architecture, the ZU48DR integrates:

  • 8-channel 14-bit ADCs up to 5 GSPS
  • 8-channel 14-bit DACs up to 10 GSPS
  • 8 SD-FEC blocks
  • Full programmable direct RF sampling capability

 


Key benefits

  • Fully Programmable Radio Platform
    RF signal processing is moved into the digital domain, enabling a fully programmable software-defined solution for multi-mode and multi-band radio architectures.
     
  • Reduced System Power
    Advanced converter technology and elimination of FPGA-to-analog interfaces such as JESD204 help reduce overall system power consumption.
     
  • Smaller System Footprint
    Integrated RF converters eliminate external converter devices and associated JESD PCB circuitry, enabling higher channel density and more compact designs.
     
  • Shorter Design Cycles
    Fewer RF components and simplified converter configuration within AMD Vivado™ streamline development and reduce hardware complexity.
     

Reconfigurable Digital Radio System-on-Module

 

Static HTML_1

Who should care about this

If you're building any of the following, this module was designed for you:

  • Software-defined radio platforms — multi-channel TX/RX on a single module
  • Portable spectrum monitoring and analysis tools — sub-1W standby makes handheld viable
  • Embedded RF sensing and signal acquisition nodes — compact, low-power, field-deployable
  • Test and measurement equipment — rapid prototyping with integrated RF
  • Multi-channel RF receiver / transmitter systems — 6T6R out of the box
     

Built to last

AMD's UltraScale+ adaptive SoCs are supported through 2045, with typical product lifespans extending well past 15 years. When you design on this platform, you're not chasing obsolescence — you're building on a foundation that will be there for the life of your product.
 

The bottom line

The ANZLPRFSOM65DR puts 6T6R wideband RF capability, heterogeneous Arm processing, and programmable logic into a 9 × 13 cm module that sips under 1 watt in standby. It eliminates the need for external RF data converters, slashes PCB area, and brings what was previously a rack-mounted capability into the palm of your hand.

We're ready to show you what it can do.
 

👉 Book a demo — reach out to us directly or email AvnetANZ@avnet.com