Infineon
Unlock unmatched efficiency with Infineon’s UPS solutions
Power continuity is vital in today’s mission-critical environments, and Infineon is driving the evolution of Uninterruptible Power Supply (UPS) systems with cutting-edge technologies.

AAEON
AAEON SRG-AM62 Driving Smart Energy Management!
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT.

Bourns
TLVR for energy Efficient Computing
Modern data-center applications—from AI workloads to cloud computing demand unprecedented power delivery efficiency.

Samtec
Eye Speed® cable
Samtec’s Eye Speed® cable technology supports extreme density and performance for next generation systems

Transcend
2.5" SATA & PATA SSD475P-AI 工作负载的节能储存首选
Transcend 创见 SSD475P 是一款高容量、节能的固态硬盘,具备断电保护、动态热能管理与内建 DRAM 快取,为 AI 与数据中心应用提供稳定可靠的效能。

Amphenol
FloatCombo™ 0.50mm Floating Board-to-Board Connectors with Power Pin
Amphenol's FloatCombo™ are 0.50mm pitch floating board-to-board connectors that support stack heights from 8.0mm to 30.0mm.

Panasonic
Relays for E-Mobility applications
Conventional ICE vehicles commonly use 12V or 24V batteries. E-mobility devices have more options, there are tendencies to use higher voltages batteries.

Nordic
Fully integrated SiP for cellular IoT
The nRF9160 is a compact, highly-integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use.

Molex
Server & Storage / Power and Signal Cable Assemblies
Recent trends in server design are setting the stage for a transformation in data center power distribution.

onsemi
T10 LV-MV Si MOSFET - 80V T10 MOSFET
onsemi’s new T10 PowerTrench MOSFET technology (80V, 40V, 25V) delivers industry leading RDS(on), higher power density and reduced switching losses.

Vishay
PowerPAK® SO-8DC package
Vishay TrenchFET® Top-Side Double Cooling MOSFETs feature top-side cooling and offer an additional venue for thermal transfer.

Bel Fuse
MagJack (Ethernet ICMs)
Bel’s Automotive Ethernet ICM’s are the first SAE/USCAR2-6 compatible products in production – offering an operating temperature range up to 100°, along with vibration withstand and sealing requirements.

Murata
Common mode choke coil DLW 32 Series
Murata Common mode choke coil DLW 32 Series: DLW32MH101XK2 DLW32MH101XT2 DLW32MH201XK2 DLW32SH101XF2 DLW32SH510XF2 recommended for use in car network, CAN, ethernet, A2B

Rohm
CAN FD Transceiver for Automotive (BD41044FJ-C)
BD41044FJ-C is a high-speed CAN-FD transceiver LSI, fully compliant with ISO 11898-2:2016, supporting up to 5Mbps communication with integrated transmit/receive circuitry for robust automotive and industrial networking.

Amphenol
EnergyKlip™ 550 SERIES
Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability.

MPS
10A and 25A family of Power Modules
The MPM3695-20 is a scalable, fully integrated power module with a digital interface.

Panasonic
Graphite TIM( Compressible Type)
Graphite TIM (Compressible Type) is a graphite sheet dedicated for use as a thermal interface material.

tdk
TDK FS160* series microPOL (μPOL) power modules
Optimized construction leads to extraordinary power density in surprisingly small modules

AAEON
Driven by Data: IoT Gateway Solutions for the E-Mobility Era
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT.

Bourns
E-mobility's Efficient Future
Power over Data Line (PoDL) and Single-pair Ethernet (SPE) are the next steps in the automotive shift to data-centric electric vehicles.

NOVOSENSE Microelectronics
NCA1462-Q1:具备待机模式和信号改善功能(SIC)的CAN FD收发器
NCA1462-Q1是纳芯微基于自研创新型振铃抑制专利的车规级CAN SIC。

Samtec
Edge Rate® Rugged, High-Speed Connector Strips
Samtec delivers Sudden Service® solutions for standard and customer-specific automotive designs by providing short lead times with an array of options to meet the robust quality, production and compliance requirements of our customers.

onsemi
EliteSiC solutions for EV Charging
For every type of charge point, at every voltage, the need for highly efficient energy conversion is universal. That’s what silicon carbide brings to EV charging.

Bel Fuse
TET series Power Supply
Titanium-class efficiency PSUs minimize energy loss, resulting in lower heat generation.

Murata
PTC Thermistor PRF15BC102RB6RC
Murata's PTC thermistor PRF15BC102RB6RC is suitable for applications such as AI Server, Data Centers, and GPUs due to its small size, light weight, and good thermal response performance.

Rohm
Next-Gen 650V GaN HEMT: ROHM’s GNP2070TD-Z
ROHM’s GNP2070TD-Z is a 650V GaN HEMT from the EcoGaN™ series, offering low ON resistance, fast switching, and built-in ESD protection for efficient and compact power designs.

Toshiba
Over temperature detection solution
Thermal management is important to ensure optimal performance and protect electronic devices from thermal damage.

Molex
Automotive Connectivity / Automotive Sealed PCB/Wire Connectors
Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and reducing time-to-market by eliminating custom tooling; female connectors feature only pressure-activated design in the industry.

onsemi
Ethernet Controllers | T30HM1TS2500
The T30HM1TS2500 (T2500) is an advanced 10BASE-T1S ethernet transceiver with an integrated Media Access Controller (MAC-PHY).
