Custom Meta Tags

AAC201810 Product Hero SHARED

Products

Main Title - 201810 on

ON Semiconductor AR0522

Mixed Media - 201810 on

CMOS Image Sensor, 5.1 MP, 1/2.5", Near Infra-Red Enhancemen

The AR0522 is a 1/2.5-inch 5.1 Megapixel (MP) image sensor based on a 2.2 micrometer (μm) Back Side Illuminated (BSI) pixel technology platform, developed for industrial applications that require high resolution, high quality video capture in low light conditions. 

The AR0522 is a 1/2.5−inch CMOS digital image sensor with an active−pixel array of 2592 (H) x 1944 (V). It captures images in either linear or high dynamic range modes with a rolling−shutter readout, and includes sophisticated camera functions such as binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range performance, with line interleaved T1/T2 read out to support off chip HDR in an ISP chip. The AR0522 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for wide range of applications.

 

Features

  • 5 Mp at 60 fps for Excellent Video Performance
  • Small Optical Format (1/2.5−inch)
  • Color Filter Array : RGB and Monochrome
  • 1440p Mode for 16:9 Video
  • Superior Low−light Performance
  • 2.2  m Back Side Illuminated Pixel Technology
  • Supports Line Interleaved T1/T2 Readout to Enable HDR Processing in ISP Chip
  • Support for External Mechanical Shutter

Long Copy

Applications

  • Video Surveillance
  • High Dynamic Range Imaging
  • Machine Vision

 

Benefits

  • MIPI/HiSpi support for highest frame rate [60fps]
  • Line interleaved T1/T2 High Dynamic Range [30fps] support through off-chip ISP
  • 1440p Mode for 16:9 Video
  • Slave mode for multi-camera synchronization
  • Up to 96 dB high dynamic range support  
  • Tuned with select Image Signal Processor platforms
  • NIR+ enhancement

 

Contact us

Newsletter Signup - Grid

电子报

订阅电子报

注册