Custom Meta Tags - 201911 on

AAC201911 Product Hero SHARED

产品

Main Title - 201911 on

ON Semiconductor - AR0135AT & AR0135CS

Mixed Media - AAC201911 on

1/3‐inch 1.2 Mp CMOS digital image sensor with global shutte

This product is a 1/3-inch 1.2 Mp CMOS digital image sensor with an active-pixel array of 1280 (H) × 960 (V). It is designed for low light performance and features a global shutter for accurate capture of moving scenes and synchronization with pulsed light sources.

It includes sophisticated camera functions such as auto exposure control, windowing, scaling, row skip mode, and both video and single frame modes. It is programmable through a simple two-wire serial interface. It produces extraordinarily clear, sharp images, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including automotive in−cabin applications (AR0135AT), scanning and machine vision (AR0135CS).

Long Copy - 201911 on

Features

  • ON Semiconductor’s next generation global shutter technology
  • Superior low-light performance
  • HD video (720p60)
  • Video/Single frame mode
  • Flexible row-skip modes
  • On-chip ae and statistics engine
  • Parallel and serial output
  • Support for external led or flash
  • Auto black level calibration
  • Context switching


Benefits

  • Allow the camera to “freeze” fast moving scene data
  • Ensure effective synchronization with pulsed light sources
  • Allow sensor to produce clear, low-noise images, in both low-light and bright scenes, and in high temperature environments.
  • Enable the required eye tracking and gesture detection functionality in next generation automotive in-cabin systems, 3D scanner & gesture recognition devices.

Target applications

Applications for AR0135AT:

  • Automotive In-Cabin / Driver Monitoring System
  • 720p60 Video Applications.

Applications for AR0135CS:

  • Barcode scanner
  • 3D scanning
  • Positional tracking
  • Iris Scanning
  • Augmented Reality
  • Virtual Reality
  • Biometrics
  • Machine vision


Block diagram

ON Semiconductor  AR0135AT & AR0135CS

 

Contact us

Datasheet - AR0135

Product Overview

AR0135AT & AR0135CS

1/3‐inch 1.2 Mp CMOS digital image sensor with global shutter

Newsletter Signup - Grid

电子报

订阅电子报

注册