Custom Meta Tags - 201906 panasonic

AAC201906 Product Hero SHARED

Products

Main Title - 201906 panasonic

Panasonic - SMD film capacitor ECHU(X) series

Mixed Media - AAC201906 panasonic

Stacked metallized PPS film chip capacitor. Contribute to the high efficiency with supreme electric characteristics


Features

  • Small in size as 1.6mm x 0.8mm (Min)
  • High humidity resistance (THB test 85 °C, 85 %, W.V x 1.0, 500h)
  • Reflow soldering
  • RoHS compliant


Target applications

  • Audio circuit (Coupling circuit, Filter circuit)

Long Copy - 201906 panasonic


Block diagram

Panasonic SMD Film Capacitor ECHU(X) series

 

Contact us

 

Newsletter Signup - Grid

电子报

订阅电子报

注册