Custom Meta Tags - 201905 vishay

AAC201905 Product Hero SHARED

产品

Main Title - 201905 vishay

Vishay V8PM10SHM3

Mixed Media - AAC201905 vishay

Boost/buck diodes for automotive LED head light

High current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier.
Ultra low VF = 0.50 V at IF = 4 A.


Features

  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available

Long Copy - 201905 vishay

Target applications

For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Vishay V8PM10SHM3

 

 

Contact us

Newsletter Signup - Grid

电子报

订阅电子报

注册