Custom Meta Tags - 201903 infineon

AAC201903 Product Hero SHARED

产品

Main Title - 201903 Infineon

Infineon - SLB9670VQ2.0FW7.85

Mixed Media - AAC201903 infineon

Infineon’s Trusted Platform Module (TPM) SLB9670 is the latest product featuring a fully TCG TPM 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic services.

The SLB9670 is featuring a TCG-compliant SPI interface to facilitate host communication and is available in VQFN package and in standard and extended temperature range. With the SPI interface the SLB9670 can easily be integrated with all leading micro architectures.


Target applications

  • Desktop
  • ­ Notebook
  • ­ Tablet
  • ­ Server
  • ­ Networking devices

 

Long Copy - 201903 infineon

Features

  • Compliant to TPM 2.0 Rev. 1.38 ­
  • Firmware upgrade to TPM 1.2 ­
  • SPI (Serial Peripheral Interface) to allow easy system integration ­
  • TCG and Common Criteria certified with EAL4+ ­
  • FIPS 140-2 certified FW available via FW update ­
  • FW with combined Common Criteria EAL4+ and FIPS 140-2 certification available

 

Contact us

Newsletter Signup - Grid

电子报

订阅电子报

注册