Custom Meta Tags - 201901 nxp

AAC201904 Product Hero SHARED

Products

Main Title - 201901 nxp

NXP - i.MX 8M Mini

Mixed Media - AAC201901 NXP

The i.MX 8M Mini is NXP’s first embedded multi-core heterogeneous applications processors built using advanced 14LPC FinFET process technology. The i.MX 8M Mini family of processors brings together high-performance computing, power efficiency, enhanced system reliability and embedded security needed to drive the growth of fast-growing edge node computing, streaming multimedia, and machine learning applications.

At the heart is a scalable core complex of up to four Cortex-A53 cores running up to 2GHz plus Cortex-M4 based real-time processing domain at 400+MHz. i.MX 8M Mini core options are optimized for low-power but offer the breadth of processing power necessary for consumer, audio, industrial, machine learning training and inferencing across a range of cloud providers. The i.MX 8M Mini also packs-in hardware 1080p video acceleration to enable two-way video applications, 2D and 3D graphics to provide a rich visual HMI experience, and advanced audio capabilities to enable audio-rich applications. An extensive selection of high-speed interfaces enabling broader system connectivity, and targeting industrial level qualification, the i.MX 8M Mini family may be used in any general embedded consumer and industrial application.

Long Copy - 201901 nxp

Features

  • Heterogeneous Multi-core Processing Architecture
  • Quad-core Cortex-A53 core up to 2GHz
  • Cortex-M4 at speeds of 400+MHz
  • 1080p video encode and decode
  • 2D and 3D graphics
  • Display and camera interfaces
  • Multi-channel audio and digital microphone inputs
  • Connectivity (I2C, SAI, UART, SPI, SDIO, USB, PCIe, Gigabit Ethernet)
  • Low-power and standard DDR memory support
  • Multiple pin-compatible product offerings
  • Consumer and Industrial


Applications

  • Motion Control and Robotics
  • Industrial HMI High Tier
  • Industrial Gateway
  • Home Appliances System Control
  • Embedded robotic vision
  • Machine Visual Inspection


Differentiated features

NXP I.MX8 Mini LS1028A

 

 

Contact us

Newsletter Signup - Grid

电子报

订阅电子报

注册