Custom Meta Tags - 201811 Panasonic

AAC201811 Product Hero SHARED

产品

Main Title - 201811 panasonic

Panasonic Hybrid Capacitor New ZS Series

Mixed Media - 201811 Panasonic

Contribute to the miniaturization and weight reduction of Automotive ECUs and stabilization measures for power supply circuits by achieving larger current and larger capacitance.


Features

  • Large Capacitance : Max 560uF
  • High Ripple Current : Max 4,000mA
  • Enduranec : 4,000h at 125C
  • Vibration-Proof product is available : 30G
  • Excellent in low temperature and frequency characteristics
  • RoHS compliant
  • AEC-Q200 compliant


Applications

Long Copy - 201811 Panasonic

  • Integrated starter generator (ISG)
  • Electric power steering (EPS),
  • Oil pump ECU
  • Water pump ECU
  • Transmission ECU
  • Radiator fan control (RFC)


Block diagram

Panasonic Corporation  Hybrid Capacitor New ZS Series

 


Documents

Series catalog

Technical data

 

Contact us

Newsletter Signup - Grid

电子报

订阅电子报

注册