Custom Meta Tags

AAC201811 Product Hero SHARED

Products

Main Title - 201811 microchip

Microchip INICnet™ technology

Mixed Media - AAC201811 microchip

With the addition of mobile services, cross-domain communication and autonomous driving applications to in-vehicle networking, infotainment systems require a more flexible solution for transporting packet, stream and control content. Existing implementations are either costly and cumbersome, or too limited in bandwidth and packet data capabilities to support system updates and internetworking requirements. To address this need, Microchip Technology Inc. has announced the industry’s most efficient automotive infotainment networking solution that supports all data types, including audio, video, control and Ethernet, over a single cable. Intelligent Network Interface Controller networking (INICnet) technology is a synchronous, scalable solution that significantly simplifies building audio and infotainment systems, offering seamless implementation in vehicles that have Ethernet-oriented system architectures. 


Features

  • Provides full flexibility through supporting a variety of digital audio formats with multiple sources and sinks.
  • Provides high-speed packet-data communications with support for file transfers, Over-The-Air (OTA) software updates and system diagnostics via standard Ethernet frames.
  • Supports seamless integration of Internet Protocol (IP)-based system management and data communications, along with very efficient transport of stream data.
  • Does not require the development and licensing of additional protocols or software stacks, reducing development costs, effort and time.

Long Copy - AAC201811 microchip

Application

  • Automotive

 

Contact us

Newsletter Signup - Grid

電子報

訂閱電子報

註冊