Custom Meta Tags - 201810 vishay

AAC201810 Product Hero SHARED

产品

Main Title - 201810 Vishay

Vishay RAMK series

Mixed Media - 201810 Vishay

RAMK is the magenetic encoder. It can detect the position of the joint of the robotic arm and converts a mechanical angular position into an electrical signal with very high precision. It can makes the operation of robotic arm more precise. It is now sensitive to the environment, it can maintain excellent accuracy in where the working conditions are harsh.

 

Features

  • High accuracy and High resolution
  • Plug and play
  • Thin thickness and real resolution
  • No sensitive to temperature, pollution and moisture

Long Copy - 201810 vishay


Applications

  • Robotic arm-Collaborative robot,
  • Motors control
  • Tools machines

 

Contact us

Newsletter Signup - Grid

电子报

订阅电子报

注册