Custom Meta Tags - 201807 ons

AAC201807 Product Hero SHARED

Products

Main Title - 201807 ons

ON Semiconductor - Wireless RF Transceivers

Mixed Media - AAC201807 ons

The AX-SFEU is a single chip solution for a node on the Sigfox network. In the Internet of Things the domain of nation wide coverage and ultra low power consumption for smallest amounts of data can not be addressed by established standards such as GPRS or LTE. This void is now filled by Sigfox, the ultra low power cellular connectivity solution.

Add Sigfox functionality for up-link and down-link to any existing system at the cost of 20x13 mm2 PCB area. It can also be used as a single chip solution that control small sensor nodes. The AX-SFEU device is fully programmed for immediate operation as a Sigfox node.

Features

  • Lowest Power Radio
  • 950 nA sleep current
  • Capability of running other sub-1G protocols such as wireless M-Bus on the same hardware
  • 45 mA TX current at 14 dBm output power
  • 10 mA RX current
  • Ultra-low power consumption for a nationwide bi-directional network node
  • Up-Link and Down-Link
  • "Sigfox Ready" Class 0 certified

Long Copy - 201807 ons

Application

  • Building and Home Automation
  • Automatic Meter Reading
  • Sensor and Asset Tracking
  • Control and lighting


Product Benefits

  • Reliable gas detection
  • High sensitivity to a wide range of gases
  • Long lifetime
  • Minimal response to relative humidity (RH)
  • Over a decade of gas sensing experience


Block DIagram 

ON Semiconductor Wireless RF Transceivers

 

 

Contact us

Newsletter Signup - Grid

電子報

訂閱電子報

註冊