Custom Meta Tags - 201806 vishay

AAC201806 Product Hero SHARED

Featured Products

Main Title - 201806 vishay

Vishay - Gesture sensor, VCNL4035X01

Mixed Media - AAC201806 vishay

Features

  • Dimensions (L x W x H in mm): 4.0 x 2.36 x 0.75
  • Operation voltage: 2.5 V to 3.6 V
  • Output type: I2C bus

Application

  • 2D and 3D gesture function

Product Benefits

  • Integrates a proximity sensor (PS) and ambient light sensor (ALS)
  • Driver for up to 3 external IREDs / LEDs
  • Temperature compensation: -40 °C to +105 °C
  • Operates ALS and PS in parallel structure
  • Temperature compensation

Long Copy - 201806 vishay

Block diagram

Vishay - Gesture sensor, VCNL4035X01

SAP Part Number

  • VCNL4035X01

Downloads

 

Contact us

 

Newsletter Signup - Grid

電子報

訂閱電子報

註冊