Custom Meta Tags - 201804 nordic

AAC201804 Product Hero SHARED

Featured Products

Main Title - 201804 Nordic

Nordic - NRF6936 IoT sensor kit

Mixed Media - AAC201804 Nordic

Thingy nRF52832 bluetooth 5 SoC based IoT sensor

The Nordic Thingy:52® is a compact, power-optimized, multi-sensor development kit. It is an easy-to-use development platform, designed to help you build IoT prototypes and demos, without the need to build hardware or write firmware.

The functionality of the Thingy can be configured over-the-air via a Bluetooth API. That makes it possible to create demos and prototypes without actually programming the Thingy itself. The Thingy is built around the nRF52832 Bluetooth® 5 SoC. It connects to Bluetooth-enabled mobile phones, laptops, tablets and similar devices, and sends data to/from its sensors and actuators to an app and to the cloud. It comes with the accompanying Nordic Thingy:52 app for iOS, Android and a web app.

Long Copy - 201804 nordic

Key benefits

  • 6x6 cm plastic and rubber case
  • Flexible applications that allow full usage out of the box
  • All sensors and Bluetooth low energy parameters are configurable through the Bluetooth low energy interface.
  • Cloud connection example to IFTTT
  • Environment Sensors (temp, humidity, pressure, air quality color and light)
  • 9-axis motion sensing (accelerometer, gyroscope and compass)
  • Speaker for playing pre-stored samples, tones or sound streamed over Bluetooth low energy (8-bit 8kHz LoFi)
  • Microphone streaming
  • Configurable RGB LED and button.
  • Simple Mobile application development SDKs for Android, iOS (Java and Swift 3.0) and web apps
  • Source code available for apps and firmware
  • Long battery life with Li-ion battery and charging via USB.
  • Secure OTA DFU for product updates


Target applications

Designed to help you build IoT prototypes and demo:

  • Lighting Mesh network
  • Commercial lighting
  • Smart home


Diagram

Nordic NRF6936

 

Contact us

 

Newsletter Signup - Grid

电子报

订阅电子报

注册