Custom Meta Tags - 201803 vishay

AAC201803 Product Hero SHARED

Featured Products

Main Title - 201803 vishay

Vishay - vPolyTan™

Mixed Media - AAC201803 vishay

Vishay’s vPolyTan™ Polymer surface mount capacitors combined with our unique leadframeless molded MAP construction technology provide the industry’s highest volumetric efficiency and maximizes capacitance without compromising operating voltage levels.

Advantages Benefits
MAP construction technology Low profile and small footprint solutions
Lower derating than standard tantalum Higher available capacitance
Low ESR More efficient circuit operation
High Capacitance Density Reduced component count and board space requirements

Long Copy - 201803 vishay

Key features

T52 T58

Low Profile, Leadframeless Molded Type
  • Ultra-low ESR
  • 100 % surge current tested
  • Molded case 7360, 7343 EIA size
  • Lead (Pb)-free L-shaped face-down terminations
  • 12 mm tape and reel packaging available per EIA-481 standard
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Compact, Leadframeless Molded Type
  • Low ESR
  • 100 % surge current tested
  • Molded case available in 8 case codes including 0603 and 0805 footprint
  • Lead (Pb)-free L-shaped face-down terminations
  • 8 mm tape and reel packaging available per EIA-481 standard
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912



Target applications

  • Decoupling, smoothing, filtering
  • T52 - Bulk energy storage in Solid State Drives (SSD)
  • T58 - Bulk energy storage in wireless cards
  • Infrastructure equipment
  • Storage and networking
  • Computer motherboards
  • Smartphones and tablets

 

Contact us

 

Newsletter Signup - Grid

电子报

订阅电子报

注册