Custom Meta Tags - 201801 ti

AAC201801 Product Hero SHARED

Featured Products

Main Title - 201801 ti

Texas Instruments - AFE4900

Mixed Media - AAC201801 ti

The AFE4900 device is an analog front-end (AFE) for synchronized electrocardiogram (ECG), photoplethysmogram (PPG) signal acquisition. The device can also be used for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO2).

The PPG signal chain supports up to four switching light-emitting diodes (LEDs) and up to three photodiodes (PDs). The LEDs can be switched on using a fully integrated LED driver. The current from the photodiode is converted into voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ECG signal chain has an instrumentation amplifier (INA) with a programmable gain that interfaces to the same ADC. A right-leg drive (RLD) amplifier set can be used to the bias for the ECG input pins. AC and dc lead-off detect schemes are supported. The ADC codes from the PPG and ECG phases can be stored in a 128-sample first in, first out (FIFO) block and read out using either an I2C or a serial programming interface (SPI) interface.

Newsletter Signup - Grid

电子报

订阅电子报

注册

Long Copy - 201801 ti

Key Features
  • Synchronized PPG, ECG Signal Acquisition at Data Rates Up to 1 kHz
  • ECG Signal Chain:
    • Standalone ECG Acquisition Up to 4 kHz
    • Input Bias: 1-Lead ECG With RLD Bias
    • Programmable INA Gain: 2 to 12
    • Input Noise (1 Hz to 150 Hz): 2.5 µVrms at 1 kHz, 1.25 µVrms at 4-kHz Data Rate
    • AC, DC Lead-Off Detect: 12.5-nA to 100-nA
  • PPG Receiver:
    • Supports Three Time-Multiplexed PD Inputs
    • 24-Bit Representation of Current From PD
    • DC Offset Subtraction DAC (Up to ±126-µA) at TIA Input for Each LED, Ambient
    • Digital Ambient Subtraction at ADC Output
    • Noise Filtering With Programmable Bandwidth
    • Transimpedance Gain: 10 kΩ to 2 MΩ
    • Dynamic Range Up to 100 dB
    • Receiver Operates in PPG-Only mode at Approximately 1-µA/Hz Sampling Rate
    • Power-Down Mode: Approximately 0 µA
  • PPG Transmitter:
    • Four LEDs in Common Anode Configuration
    • 8-Bit LED Current Up to 200 mA
    • Mode to Fire Two LEDs in Parallel
    • Programmable LED On-Time
    • Simultaneous Support of Three LEDs for SpO2, or Multiwavelength HRM
    • Average Current of 30 µA Adequate for a
    • Typical Heart-Rate Monitoring Scenario:
    • 20-mA Setting, 60-µs Pulse Duration,
    • 25-Hz Sampling Rate
  • Clocking Using an External or Internal Clock
  • FIFO With 128-Sample Depth for ECG and PPG
  • I2C, SPI™ Interfaces: Selectable by Pin
  • Operating Temperature Range: –20°C to +70°C
  • 2.6-mm × 2.1-mm, 0.4-mm Pitch DSBGA Package


Applications

  • Synchronized PPG, ECG for Blood Pressure Estimation
  • HRM for Wearables, Hearables
  • Heart-Rate Variability (HRV)
  • Pulse Oximetry (SpO2) Measurements

 

Contact us