Custom Meta Tags - 201712 vishay

AAC201711 Product Hero SHARED

Featured Products

Main Title - 201712 vishay

Vishay - TP3

Mixed Media - AAC201712 vishay

Solid Tantalum Surface Mount Chip Capacitors

Tantalum powder is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay offers surface mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical and many other applications.

TP3 solid Tantalum surface mount chip capacitors feature the TANTAMOUNT™ molded case, automotive grade and high performance. 

Features

  • AEC-Q200 qualified
  • Low ESR
  • 100 % surge current tested (B, C, D, and E case sizes)
  • High ripple current carrying capability
  • Molded case available in five case codes
  • Terminations: 100 % matte tin standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Compliant terminations
  • Moisture sensitivity level 1
  • Material categorization: for definitions of compliance

Long Copy - 201712 vishay

Target applications

  • Automotive
  • Industrial
  • General purpose

 

Contact us

 

 

Newsletter Signup - Grid

電子報

訂閱電子報

註冊