Custom Meta Tags - 201712 st

AAC201711 Product Hero SHARED

Featured Products

Main Title - 201712 st

STMicroelectronics - STV0991

Mixed Media - AAC201712 ST

The STV0991 is a versatile system-on-chip device designed for automotive, security and a multitude of other camera applications. From video and audio input through HDR image signal processing, lens distortion correction, graphics overlay, video compression, video analytics acceleration, CPU, operating and non-volatile memory, media access controller, to video and audio outputs and communication interfaces, it comprises all elements to support compact, low bill-of-material and low energy-consumption camera applications. No external memory chips such as DRAM or Flash are required for its operation, predictive H.264 video encoding inclusive.

With STMicroelectronics core chip STV0991 plus 1.3 megapixel high dynamic range image sensor VG6640, Avnet designed the camera based Advanced Driver Assistance Systems (ADAS) which are used to help the driver in the complex process of controlling the vehicle.  These systems is characterized by the use of video sensors to analyze the environment around the car and to "look" also inside the car for monitoring the driver.

Long Copy - 201712 st

Key Features Key Components Target Applications
  • 1.3 megapixel resolution sensor (1304 x 980) in 1/2.7 inch optical format
  • High dynamic range (HDR) pixel architecture, up to 132 dB dynamic range
  • 45 frames per second at full resolution, 60 frames per second at 720p resolution
  • Synchronization for multiple cameras
  • STV0991
  • VG6640
  • Multi-camera surround view and sense park assist systems capture and display onscreen the area surrounding the car from a virtual 3D view.

 

Avnet STM High end camera module

STMicroelectronics Camera based Advanced Driver Assistance Systems

 

Contact us

 

 

Newsletter Signup - Grid

电子报

订阅电子报

注册