Custom Meta Tags

Feature Products Hero Banner SHARED

特色产品

Long Copy - 201706 Vishay

Vishay - 薄膜电阻,功率金属电流感应电阻,功率电感

 

Thin Film Resistor (TNPW / MCx sereis), WSL Power Metal Strip current sense resistor, IHLP Power Inductor

Features

  • TNPW / MCx –  thin film technology, anti-sulfur, long term stability, tight tolerance and low temperature coefficient.
  • WSL –  very low ohmic , tight tolerance, Low thermal EMF (< 3 μV/°C), Low thermal EMF (< 3 μV/°C),  
    Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (< 20 ppm/°C)
  • IHLP - Shielded construction, Frequency range up to 5.0 MHz, Lowest DCR/μH, in this package size, 
    Handles high transient current spikes without hard, Ultra low buzz noise, due to composite construction

 

Application

  • TNPW / MCx : Voltage sensing and analog signal sampling and low current noise.
  • WSLP : current sensing for current signal feedback to circuit
  • IHLP: Filtering and high current output driving

 

Product Benefits:

Long term stability and AEC-Q200 automotive qualified

 

Downloads: Technical Documentation 

TNPW , MCx , WSLP , IHLP

 

联络我们

 

 

 

Newsletter Signup - Grid

电子报

订阅电子报

注册