Custom Meta Tags

Hero Banner

NXP Tools and Resources

Top recommended kits

Top recommended kits

Umultilink Grid Box Light

U-MULTILINK

Programmers

P&E’s USB Multilink Universal combines support in a single interface for many our architectures, including S08, HC(S)12(X), ColdFire+® V1/ColdFire+ V1, ColdFire V2-4, NXP® MPC55xx/56xx and Kinetis®.

Universal Multilink Development Interface Tool

MCIMX6ULL-EVK

MCIMX6ULL-EVK

Evaluation kit for i.MX 6ULL

The i.MX 6ULL EVK is a market-focused development tools based on the i.MX 6ULL applications processor

MSP430 Series Microcontroller LaunchPad Development Kit

MCIMX6Q-SDBt

MCIMX6Q-SDB

Development on i.MX 6Quad and i.MX 6Dual processors

The NXP® Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices introduces developers to multicore processing, low-power consumption and leading-edge multimedia and graphics applications

On-Chip Debugging Emulator For Major MCUs

S32K144EVB-Q100X

S32K144EVB-Q100X

S32K144 EVALUATION BOARD

Supports S32K144 100LQFP with Small form factor size supports up to 6” x 4”

STM32F030R8T6 32-Bit Microcontroller Development Board

MPC5744P-144DS

MPC574xP EVB and Adapters

MPC574xP EVB and Adapters

The MPC574xPEVB is an evaluation system supporting NXP® MPC574xP MCU family. This family of products is used in a range of automotive and industrial functional safety motor control applications

NXP logo

DEVKIT-MPC5748G

DEVKIT-MPC5748G

DEVKIT-MPC5748G

The DEVKIT-MPC5748G features the MPC5748G, a 32-bit automotive MCU based on Power Architecture® technology.

Texas Instruments Logo

OM13071

OM13071

Comes with NXP®.s LPC824 Cortex-M0+

LPCXpresso™ is a low-cost development platform available from NXP®, supporting NXP's ARM-based microcontrollers

Renesas Logo

OM13089

OM13089

OM13089: LPCXpresso54114 board

The LPCXpresso family of boards provides a powerful and flexible development system for NXP®'s Cortex-M MCUs

STMicroelectronics Logo

Communities Support

Communities support

Element14 - Grid

element14

Discover the engineering community where you can access peers and experts, a wide range of independent technical information and popular technical blogs, as well as videos and webinars that provide information on the latest in electronics trends.

Hackster.io - Grid

Hackster.io

Build your portfolio, share and contribute to projects, and discover platforms and resources in the community dedicated to helping users globally learn how to design, create and program Internet-connected hardware.