The semiconductor industry is entering the "AI memory supercycle", driven by booming demand for AI-centric memory technologies like HBM, DDR5, and advanced NAND. This rapid growth fueled by the expansion of AI infrastructure is reshaping the memory landscape. However, these structural changes are creating ripple effects on specialty memory technologies like NOR Flash. As production resources are increasingly allocated to high-margin AI memory, NOR Flash faces tighter supply, longer lead times, and resource limitations. These challenges are impacting multiple markets, with automotive, industrial, and consumer sectors among the hardest hit.
Infineon Memory Solutions addresses the supply challenges through new product development and supply-chain investments, helping you ensure business continuity in a rapidly changing industry landscape. Learn more from this webinar:
https://www.infineon.com/event/webinar/2026/navigating-memory-supercycle
Infineon memory product portfolio
Since pioneering random access memory in 1982, Infineon’s portfolio has grown to a broad range of products spanning NOR Flash, pSRAM, SRAM, nvSRAM, and F-RAM with densities ranging from 4 Kb to 4 Gb. With unmatched quality and long-term supply agreements, and a strong commitment to future investment in new technologies, Infineon remains committed to providing industry-leading solutions.
EXCELON™ F-RAM

Ideal data-logging memory for mission-critical systems
EXCELON™ F-RAM, Infineon's next-generation ferroelectric RAM combines ultra-low-power operation with high-speed serial interfaces, instant non-volatility, and unlimited read/write cycle endurance. This makes EXCELON™ F-RAM the ideal data-logging memory for mission-critical systems, including portable medical, wearable, IoT sensor, industrial, and automotive applications.
Density: 1 Mb, 2 Mb, 4 Mb, 8 Mb, 16 Mb Interface: SPI, QSPI
Target applications:
- Event Data Logging
- DSSAD (Data Storage System for Automated Driving)
- Humanoid Robotics
- Medical Devices
- Wearables
- Industrtial Control and Automation
Learn more | Watch the training video
Serial NOR flash

High performance and low-pin-count solutions for embedded systems.
Infineon offers a wide range of serial NOR flash memories based on the industry-standard floating gate and proprietary MIRRORBIT™ technologies.
The industry-standard Quad SPI (Serial Peripheral Interface) is supported by virtually all modern chipsets, making it an easy choice.
Infineon's Serial NOR flash is designed for a wide range of automotive applications, devices are available with AEC-Q100 qualification for temperatures up to +125°C, as well as a different densities and low-pin-count package options.
Target applications:
- Cockpit
- Instrument Cluster
- Infotainment
- ADAS/AD controller
- Radar
- Industrial Control and Automation
- SOTA/FOTA
- Battery Management Systems
Learn more | Watch the training video
SEMPER™ NOR FLASH

Architected and designed for functional safety.
Infineon’s high-density SEMPER™ NOR flash memory devices exceed automotive quality and functional safety requirements and are engineered for high reliability. With safety as the priority, all of SEMPER™ NOR flash memory devices are thoroughly tested and include the following key features:
- ASIL-B compliant and ASIL-D ready: Meets ISO 26262 standard for automotive functional safety
- Endurance flex architecture: Multiple partitions each configurable to provide up to 25 years of data retention and 1+ million cycles endurance
- Diagnostics: SafeBoot and error checking to ensure safe and reliable operation
- Read bandwidth of up to 400 MB/s: High-performance to enable instant-on applications with XIP (eXecute in Place), for direct program execution from long-term storage instead of code shadowing to RAM
- Interfaces: Quad SPI and JEDEC xSPI-compatible Octal and HYPERBUS™
- Automotive grade: AEC-Q100 qualified and proven at extreme temperatures (-40°C to +125°C)
Target applications:
- ADAS;Safety-critical operation, high speed, fast boot
- Instrument Cluster, Infotainment,
- Robotics, industrial automation, motor drives,
- Communications (5G wireless infrastructure)
Learn more | Watch the training video