In today's rapidly changing world, the demand for sustainable and eco-friendly solutions is greater than ever. Electrified commercial vehicles offer a compelling path to decarbonization and cost savings for businesses seeking to reduce their carbon footprint. Infineon's commitment to innovation and quality ensures its products deliver reliable performance in harsh environments, making it a top choice for automotive manufacturers worldwide. Partner with Infineon to embark on your CAV electrification and decarbonization journey today.
What does it take to create energy-efficient eCAV?
Dependability
- Up to 20 years or 60.000 hours of operation time
- 0,5 – 1,5M km
- Low FIT rates necessary for operational use case
- Stringent OEMs mission profile
Modular & Scalability
- High scalability to address synergy for various inverter topologies
- Platform approach
- AQG324/AEC-Q100 required by most Europe & US OEMs
High Load
- 80 – 480 kW continuous power
- Continuous high load, high peak load, stall conditions & curbstone operations
High Switching
- High speed motors require higher integration, hence higher
witching frequency (> 10 kHz) with low power losses
Block Diagram

Featured products
HybridPACK™ Drive
Highly compact power module for EV traction applications, offering a power range of 100 to 175kW. It features the advanced EDT2 IGBT chip generation and is automotive-qualified, ensuring reliability in harsh environments.
Key features:
- Scalable power portfolio in the market with IGBT & CoolSiC options across different power classes. These solutions can handle system voltages of 750V and 1200V without requiring a significant system redesign.
- The B6 bridge power module is designed for optimal efficiency and seamless integration.
- The power module variants are fully automotive qualified under AQG324.
PrimePACK™
Cost-effective solution for inverter designs requiring high power density. The modules' robust design, high thermal load capability, and excellent power cycling performance make them ideal for heavy-duty vehicles with demanding load profiles.
Key features:
- Covers full range of 450 – 2000A at 1200V, 1700V (IGBT4, 5 & 7) & 2300V (IGBT7) in which the module comes in half-bridge or chopper configuration.
- The IGBT modules are available with pre-applied thermal interface material (TIM) which helps in enhancing system reliability and optimizing thermal management. The TIM is essentially a key component in majority of power electronics system that will help to transfer & alleviate heat from the system to a heat sink and finally to ambient.
EconoDUAL™ 3 with TRENCHSTOP™ IGBT7
The EconoDUAL™ 3 module features TRENCHSTOP™ IGBT7 or IGBT4 technologies, enabling exceptional power density and advanced power cycling capability. Designed as a half-bridge, it supports parallel operation and is available in various topologies, with integrated additional functionalities for efficient inverter design.
Key features:
- 1200 and 1700 V TRENCHSTOP™ IGBT7 chip technology
- Highest power density
- Best-in-class VCE sat
- Tvj op = 175°C overload
EconoDUAL™ 3 with Wave
The EconoDUAL™ 3 module features TRENCHSTOP™ IGBT7 or IGBT4 technologies, enabling exceptional power density and advanced power cycling capability. Designed as a half-bridge, it supports parallel operation and is available in various topologies, with integrated additional functionalities for efficient inverter design.
Key features:
- Ribbon-bond structure on the baseplate for direct liquid-cooled heat sink
- Compact and robust design with molded terminals
- 25 K lower temperature
- Up to 6 times longer lifetime due to better cooling or improved output current by up to 30% at same lifetime
EconoDUAL™ 3 with Shunts
The EconoDUAL™ 3 module features TRENCHSTOP™ IGBT7 or IGBT4 technologies, enabling exceptional power density and advanced power cycling capability. Designed as a half-bridge, it supports parallel operation and is available in various topologies, with integrated additional functionalities for efficient inverter design.
Key features:
- 1200 V state of the art IGBT4 technology
- Integrated shunts resistors for direct current measurement
- High current measurement accuracy across a wide temperature range
- Optimized heat spread guarantees effective thermal management