PDP SEO Portlet

RC0201JR-0710KP

SMD Chip Resistor, 10 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Official logo for YAGEO
Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0201JR-0710KP
Secondary Manufacturer Part#: RC0201JR-0710KP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0201JR-0710KP is a RC_P series general purpose of lead-free thick film chip resistor.

  • Resistance is 10Kohm
  • Resistance tolerance is ±5%
  • 0201 [0603 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Voltage rating is 25V and power rating is 50mW
  • Operating temperature range from -55°C to 125°C
  • Compatible with all soldering processes
  • Barrier layer end termination
  • Highly stable in auto-placement surface mounting applications
  • Highly reliable electrode construction

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
50 mW
0.6 mm
RC_P Series
0.3 mm
10 kOhm
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000