PDP SEO Portlet

RC0201FR-0736K5L

SMD Chip Resistor, 36.5 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Official logo for YAGEO
Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0201FR-0736K5L
Secondary Manufacturer Part#: RC0201FR-0736K5L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC series chip resistors with lead free terminations made by thick film process.

  • Halogen Free Epoxy
  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements
  • Pb-glass contained in electrodes, resistors element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
50 mW
0.6 mm
RC Series
0.3 mm
36.5 kOhm
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00272
50000+
$0.00105