PDP SEO Portlet

XT25W04DDTIGT

NOR Flash 4Mbit 512K X 8bit SPI 3V 6.5ns 8-Pin DFN T/R

Official logo for XTX Technology
Manufacturer:XTX Technology
Product Category: 内存, 闪存
Avnet Manufacturer Part #: XT25W04DDTIGT
Secondary Manufacturer Part#: XT25W04DDTIGT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6.5 ns
24 Bit
Sectored
Symmetrical
No
NOR
4 Mbit
No
NOR
DFN
Surface Mount
SPI
SPI
10/Chip s
8 mA
3.6 V
7.2/Page ms
6.5 ns
512K x 8bit
4 Mbit
1.65 V
Surface Mount
8
8 Bit
512 KB
-40 to 85 °C
512K x 8
8DFN
8
2 x 3 x 0.53 mm
10 mA
1.65 to 3.6 V
No
Industrial
No
DFN
3.6 V
1.65 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000