PDP SEO Portlet

W29N02GVSIAA

Official logo for Winbond
Manufacturer:Winbond
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: W29N02GVSIAA
Secondary Manufacturer Part#: W29N02GVSIAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
Symmetrical
No
NAND
2 Gbit
Yes
No
Serial
Serial
0.1/Block s
35 mA
0.7/Page ms
25 ns
2 Mbit
Surface Mount
8 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
35 mA
0
Industrial
No
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:768  Mult:96  
USD $:
0+
$0.00000