PDP SEO Portlet

W29N01HVSINA

Official logo for Winbond
Manufacturer:Winbond
Product Category: 内存, 闪存
Avnet Manufacturer Part #: W29N01HVSINA
Secondary Manufacturer Part#: W29N01HVSINA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
28 Bit
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
No
Parallel
Parallel
0.01/Block s
35 mA
0.7/Page ms
25 ns
1 Mbit
Surface Mount
48
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP
48
12 x 18.4 x 1 mm
35 mA
0
Industrial
No
TSOP
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:768  Mult:768  
USD $:
768+
$2.84561
1536+
$2.76938
2304+
$2.69312
3840+
$2.61692
7680+
$2.54071
19200+
$2.51548
38400+
$2.49030