PDP SEO Portlet

W25X40CLSNIG

Official logo for Winbond
Manufacturer:Winbond
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: W25X40CLSNIG
Secondary Manufacturer Part#: W25X40CLSNIG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
Yes
4 Mbit
No
No
Serial (SPI)
SPI
Bottom|Top
4/Chip s
14 mA
0.8/Page ms
8 ns
4 Mbit
Surface Mount
8
1 Bit
4 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5(Max) x 4(Max) x 1.5(Max)
15 mA
2.3 to 3.6 V
No
Industrial
No
SOIC
2.5, 3 V
2.5, 3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000