PDP SEO Portlet

W25X10CLUXIG

Official logo for Winbond
Manufacturer:Winbond
Product Category: 内存, 闪存
Avnet Manufacturer Part #: W25X10CLUXIG
Secondary Manufacturer Part#: W25X10CLUXIG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
No
NOR
1 MB
No
No
Serial-SPI
SPI
1/Chip s
14 mA
0.8/Page ms
8 ns
1 Mbit
Surface Mount
8
1 Bit
1 MWords
-40 to 85 °C
85 °C
-40 °C
8USON
8
2 x 3 x 0.53 mm
15 mA
0
Industrial
No
USON
2.5, 3 V
2.5, 3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000