PDP SEO Portlet

W25Q80EWUXIE

Official logo for Winbond
Manufacturer:Winbond
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: W25Q80EWUXIE
Secondary Manufacturer Part#: W25Q80EWUXIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
8 Mbit
Yes
USON-EP
Surface Mount
Serial (SPI)
SPI
Bottom|Top
10/Chip s
8 mA
1.95 V
0.8/Page ms
6 ns
8 Mbit
1.65 V
Surface Mount
8
8 Bit
1 MWords
-40 to 85 °C
85 °C
-40 °C
8USON EP
8
2 x 3 x 0.53 mm
15 mA
1.65 to 1.95 V
No
Industrial
No
USON EP
1.95 V
1.65 V
1.8 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000