W25Q64JWSSIQ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 64 Mbit | ||
| Yes | ||
| NOR | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Bottom|Top | ||
| 100/Chip s | ||
| 12 mA | ||
| 1.95 V | ||
| 3/Page ms | ||
| 6 ns | ||
| 8M x 8bit | ||
| 64 Mbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 8 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8M x 8 | ||
| 8SOIC | ||
| 8 | ||
| 5.23 x 5.23 x 1.8 mm | ||
| 15 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOIC | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |