W25Q128JWYIQ
NOR Flash 128Mbit 16M X 8bit SPI 1.8V 6ns 21-Pin WLCSP
Manufacturer:Winbond
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: W25Q128JWYIQ
Secondary Manufacturer Part#: W25Q128JWYIQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 128 Mbit | ||
| Yes | ||
| NOR | ||
| WLCSP | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Bottom|Top | ||
| 200/Chip s | ||
| 20 mA | ||
| 1.95 V | ||
| 3/Page ms | ||
| 6 ns | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 21 | ||
| 8 Bit | ||
| 16 Mbit | ||
| -40 to 85 °C | ||
| 16M x 8 | ||
| 21WLCSP | ||
| 21 | ||
| 15 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| WLCSP | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Asynchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |