PDP SEO Portlet

W25Q01JVZEIQ

Official logo for Winbond
Manufacturer:Winbond
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: W25Q01JVZEIQ
Secondary Manufacturer Part#: W25Q01JVZEIQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
1 Gbit
Yes
NOR
Surface Mount
Serial SPI
SPI
Bottom|Top
100 mA
3.6 V
3/Page ms
6 ns
128M x 8bit
1 Gbit
2.7 V
Surface Mount
8
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
128M x 8
8WSON
8
8 x 6 x 0.73 mm
2.7|3.6 V
No
Industrial
No
WSON
3.6 V
2.7 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000