1013680000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Bronze | ||
| Tin | ||
| Receptacle | ||
| Orange | ||
| -20 to 100 °C | ||
| 5.0800 mm | ||
| 27.6 mm | ||
| 15.24 x 27.6 x 14.2 mm | ||
| 14.2 mm | ||
| 15.24 mm | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |