PDP SEO Portlet

BTA425Y-800BTQ

Triac, 800 V, 25 A, TO-220AB, 1.3 V, 250 A, 75 mA

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA425Y-800BTQ
Secondary Manufacturer Part#: BTA425Y-800BTQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78D (TO-220AB) internally insulated plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series BT"" triac will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150 °C) without the aid of a snubber. It is used in applications where ""high junction operating temperature capability"" is required."

  • 3Q technology for improved noise immunity
  • 2500 V RMS isolation voltage capability
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High junction operating temperature capability
  • High voltage capability
  • High current capability
  • Least sensitive gate for highest noise immunity
  • Internally insulated package
  • Internally isolated mounting base
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1.3
75
3
25
125 °C
275
1.2
800
Through Hole
SOT-78D

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: