PDP SEO Portlet

BTA225-600BT,127

Thyristor TRIAC 600V 220A 3-Pin(3+Tab) TO-220AB Tube

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA225-600BT,127
Secondary Manufacturer Part#: BTA225-600BT,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This series BT" triac will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber where higher junction operating temperature capability is required."

  • 3Q technology for improved noise immunity
  • High blocking voltage capability
  • High commutation capability with maximum false trigger immunity
  • Higher operating temperature capability
  • High immunity to false turn-on by dV/dt
  • Less sensitive gate for very high noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
60
3
25
150 °C
220
1.3
600
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: